Eaton Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

Features

  • High power density 
  • Magnetically shielded reduces EMI
  • Ferrite core material
  • Rugged construction for high-shock and vibration environments
  • Halogen-free, lead-free
  • RoHS compliant
  • Shielded drum core
  • Secure mounting
  • Moisture Sensitivity Level 1 (MSL 1)
  • AEC-Q200 qualified

Applications

  • Body electronics
  • Advanced Driver Assistance System (ADAS)
  • LED/LCD backlighting
  • High Definition Televisions (HDTV)
  • Server and desktop power supplies
  • Portable electronics
  • Notebook and laptop regulators
  • Graphics cards and battery-powered systems
  • Point-of-Load (POL) modules
  • Printers and peripherals
게시일: 2025-06-24 | 갱신일: 2025-07-02