Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors are AEC-Q200 compliant and come in package sizes ranging from 0612 (1632 metric) to 0915 (2338 metric). This series features low sensing resistance, high power dissipation, and metal strip/plate technology. These RoHS-compliant resistors are lead and halogen free. Suitable applications for Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors are switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal strip/plate technology
  • Low sensing resistance
  • 0612 (1632 metric) to 0915 (2338 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture sensitivity level (MSL) of 1
  • Lead and halogen-free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors

Dimensions - IN. (MM)

Mechanical Drawing - Eaton Electronics MSNA Metal Strip/Plate Current Sensing Resistors
게시일: 2022-09-19 | 갱신일: 2024-10-10