Eaton HFW High-Current Flat Wire Inductors
Eaton HFW High-Current Flat Wire Inductors feature a ferrite core and flat wire and are packaged in 22mm x 22mm and 28mm x 28mm footprints. HFW inductors include a third mounting pad that enhances stability and board adhesion. The devices also feature 200VDC isolation voltage (winding to core). Eaton HFW High-Current Flat Wire Inductors are suitable for high-current applications requiring high efficiency/low loss and excellent performance stability. These applications include servers and workstations, distributed power architectures, LAN/WAN applications, high-current DC-DC converters, industrial IoT equipment, battery backup, renewable energy products, motion controls, and solar/wind generators and inverters.Features
- Flat wire construction, high current capability
- Dimensions
- 22.3mm x 22mm with 10.2mm, 10.8mm, 12.5mm, or 14.5mm height (HFW1V22xxH)
- 27.9mm x 27.94mm with 15.36mm or 17.78mm height (HFW1V28xxH)
- Inductance ranges
- 4.7µH to 20µH (HFW1V22xxH)
- 2.2µH to 33µH (HFW1V28xxH)
- Current ranges
- 14.3A to 28A (HFW1V22xxH)
- 5.1A to 100A (HFW1V28xxH)
- 200VDC isolation voltage (winding to core)
- Surface-mount package
- Third mounting pad enhances stability and board adhesion
- Tin termination finish
- Ferrite core material
- Moisture sensitivity level (MSL) 1
Applications
- Computing (point-of-load/voltage regulator modules)
- Distributed power architectures
- Servers and workstations
- LAN/WAN
- Game consoles
- Industrial IoT equipment
- Motion controls
- Battery backup
- LED lighting
- Renewable energy products
- Solar/wind generators, inverters, and charger controllers
- Medical equipment and displays
Additional Resources
Schematic
게시일: 2023-10-23
| 갱신일: 2024-11-14