Eaton Electronics Euromag (EM) PCB Terminal Blocks
Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.Features
- 2 to 24 positions
- 2.54mm to 15mm pitch
- 4A to 115A current ratings
View Results ( 1180 ) Page
| 부품 번호 | 데이터시트 | 설명 | 위치 수 | 종단 스타일 | 전류 정격 | 전압 정격 | 포장 |
|---|---|---|---|---|---|---|---|
| EM220504 | ![]() |
고정 터미널 블록 4P EM2205 Series | 4 Position | Through Hole | 10 A | 300 V | Bulk |
| EM220503 | ![]() |
고정 터미널 블록 3P EM2205 Series | 3 Position | Through Hole | 10 A | 300 V | Bulk |
| EM266109 | ![]() |
고정 터미널 블록 9P EM2661 Series | 9 Position | Through Hole | 10 A | 300 V | Bulk |
| EM322506 | ![]() |
고정 터미널 블록 6P EM3225 Series | 6 Position | Through Hole | 16 A | 300 V | Bulk |
| EM390805 | ![]() |
고정 터미널 블록 10P EM3908 Series | 5 Position | Through Hole | 25 A | 300 V | Bulk |
| EM390808 | ![]() |
고정 터미널 블록 16P EM3908 Series | 8 Position | Through Hole | 25 A | 300 V | Bulk |
| EM220502 | ![]() |
고정 터미널 블록 EURO MB223-500M2 | 2 Position | Through Hole | 10 A | 300 V | Bulk |
| EM274216H | ![]() |
고정 터미널 블록 16P EM2742 Series Horizontal | 16 Position | Through Hole | 6 A | 300 V | Bulk |
| EM274216V | ![]() |
고정 터미널 블록 16P EM2742 Series Vertical | 16 Position | Through Hole | 6 A | 300 V | Bulk |
| EM322702 | ![]() |
고정 터미널 블록 2P EM3227 Series | 2 Position | Through Hole | 16 A | 300 V | Bulk |
게시일: 2017-03-15
| 갱신일: 2024-10-08