Eaton Electronics ECMS-R Common Mode Chokes
Eaton Electronics ECMS-R Through-Hole Common Mode Chokes feature a high-frequency filter and a square-type closed magnetic core. Eaton Electronics ECMS-R Common Mode Chokes feature a maximum DC current up to 15A along with 5mΩ to 75mΩ maximum DC resistance. Applications include battery backup, renewable energy products, high-tech consumer products, appliances, LED lighting, and more.Features
- Dimensions
- 8.0mm x 6.5mm surface-mount package in a 3.8mm height (ECMS1V0704)
- 10mm x 7.5mm surface-mount package in a 4.8mm height (ECMS1V0905)
- 13mm x 11.3mm surface-mount package in a 6.4mm height (ECMS1V1306)
- High-frequency filter
- Square-type closed magnetic core
- 0.9A to 15A maximum DC current
- 5mΩ to 75mΩ maximum DC resistance
- Moisture Sensitivity Level 1
Applications
- Battery backup
- Renewable energy products
- High-tech consumer products
- Appliances
- LED lighting
- Smart meters
- Industrial IoT equipment
- Motion controls
- Power supplies
- Medical equipment
Datasheets
Videos
게시일: 2022-01-19
| 갱신일: 2025-02-27