Eaton Electronics 2822HC High-Current Fuses
Eaton Electronics 2822HC High-Current Fuses are ultra-high current carrying (40A to 125A) fuses in a 7.6mm x 6.0mm surface-mount footprint. The Eaton 2822HC High-Current Fuses provide reliable overcurrent protection and help high-power applications avoid the paralleling of current-rated fuses, reducing space and component count. These brick fuses provide a high interrupting rating of 1000A at 72VDC and are ideal for use in servers/backplanes, power distribution units, power supplies, and more.Features
- 7.6mm x 6.0mm (2822 EIA) footprint
- Helps high power applications avoid paralleling of lower current rated fuses, reducing space and component count
- 40A to 125A current ratings
- 60VDC or 72VDC voltage rating
- 1000A interrupting rating at 72VDC
- cURus: UL recognized per UL 248
Applications
- Servers and backplanes
- Power distribution units
- Power supplies
- Energy storage systems
- Industrial automation tools
- Robotic machinery
- Telecom DC/DC power
- Routers and switches
- Power battery packs
Videos
Additional Resources
Handheld (NB/LT) Battery Block Diagram
Power Tool or Appliance Battery Block Diagram
게시일: 2022-06-14
| 갱신일: 2024-10-09