Eaton Electronics 1245HC Fast-Acting High Current Brick Fuses
Eaton Electronics 1245HC Fast-Acting High Current Brick Fuses feature a 1245 EIA footprint with both VAC and VDC voltage ratings and nominal current ratings up to 100A (60A to 100A). The 1245HC Fuses offer a low DCR which allows higher power efficiency with less watt loss. The Eaton 1245HC Fast-Acting High Current Brick Fuses are ideal for Power Factor Correction protection, primary/secondary circuit protection, and 125VAC line protection.Features
- 4818 (1245 metric) size
- Fast-acting high current brick fuse
- Compact design utilizes less board space
- Ceramic tube, silver-plated brass end cap construction
- Low DCR for higher power efficiency
- Designed to UL248-1/14
- Moisture sensitivity level (MSL) 1
- Lead-free, halogen-free, and RoHS compliant
Applications
- Primary and secondary circuit protection
- Server and desktop power supplies
- Energy storage systems
- E-bikes
- LED and general lighting
- Power distribution units
- Gaming console systems
- Voltage Regulator Module (VRM)
- Point-of-load (POL) protected
- High power battery packs
- Storage system power
- Basic power supplies
- Routers and networking equipment
- High current battery and power tool protection
- 125VAC line protection for industrial applications
- Power Factor Correction protection
Specifications
- 60A to 100A current range
- 125VAC, 32VDC to 80VDC voltage ranges
- -55°C to +125°C operating temperature range
- 500VAC/1000VDC interrupt rating at the rated voltage
- 0.29mΩ to 0.58mΩ typical resistance
- 55mV to 65mV typical voltage drop
게시일: 2021-03-11
| 갱신일: 2024-10-08