Eaton Electronics KW Coin Cell Supercapacitors

Eaton Electronics KW Coin Cell Supercapacitors feature the smallest available package size and lowest ESR in a full -40°C to +85°C operating temperature range. The series offers an operating life of 1000 hours at 85°C, 5.5V voltage, and a capacitance range of 0.1F to 1.0F. These supercapacitors are ideal for high-reliability industrial applications by providing a full industrial temperature range for low current RTC and memory backup requirements and a demonstrated 20-year operating life. The KW Coin Cell Supercapacitors have a low-profile design that makes them very useful in space-constrained applications.  

Features

  • Smallest available package size
  • Lowest ESR
  • Excellent operating life
  • 5.5V voltage
  • Low profile for space-constrained applications
  • 0.1F to 1.0F capacitance range
  • -40°C to +85°C operating temperature range

Applications

  • Utility meters
  • Solar inverters
  • Industrial motherboards
  • Motor control
  • PLCs
게시일: 2012-10-09 | 갱신일: 2025-02-27