Bussmann / Eaton BBS Fast-Acting Supplemental Fuses
Bussmann / Eaton BBS Fast-Acting Supplemental Fuses are available in a package size of 13/32" x 1 3/8" with an amperage range of 1/10A to 30A. The fuses are color-coded for maximum voltage ratings and feature fiber tube construction with nickel-plated endcaps. Bussmann / Eaton BBS Fast-Acting Supplemental Fuses are UL listed and meet standard UL 248-14. Typical applications include control circuits, gaseous vapor fixtures, HID ballasts, electronic circuits, and handheld meters.Features
- Fast-acting supplemental type
- Color-coded
- Black: 600VAC maximum voltage rating
- Green: 250VAC maximum voltage rating
- Purple: 48VAC maximum voltage rating
- 1/10A to 30A amperage range
- 13/32" x 1 3/8" dimensions
- Fiber tube construction
- Nickel-plated endcaps
- UL listed, meets standard UL 248-14
Applications
- Control circuits
- Gaseous vapor fixtures
- HID ballasts
- Electronic circuits
- Handheld meters
게시일: 2019-09-25
| 갱신일: 2023-07-14