Bussmann / Eaton ATM Blade Fuses

Bussmann / Eaton ATM Blade Fuses are a range of UL-listed fast-acting miniature blade fuses suitable for automotive and low-voltage circuits. These fuses offer 32VAC/DC with 2A to 30A and an interrupting rating of 1kA. Bussmann / Eaton ATM Blade Fuses are available in industry-standard color-coding by amp rating. The ATM series is halogen free and RoHS compliant and operates in a temperature range of -40°C to +80°C (95% RH non-condensing).

Features

  • UL-listed fast-acting miniature blade fuses
  • Available in industry-standard color-coding by amp rating
  • 32VAC/DC voltage
  • 2A to 30A range
  • 1kA interrupting rating
  • Test points on fuse housing speeds troubleshooting
  • -40°C to +80°C temperature range (95% RH non-condensing)
  • Halogen free and RoHS compliant

Applications

  • Automotive
  • Low-voltage control circuits

Dimensions - In.

Bussmann / Eaton ATM Blade Fuses
게시일: 2019-09-25 | 갱신일: 2023-07-12