Eaton Electronics ELV10 10 x 25mm EV Fuses
Eaton Electronics ELV10 10mm x 25mm EV Fuses provide a higher breaking capacity and a higher power density than standard fuses. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The fuses offer a 200VDC max rated voltage and a 10A to 100A current rating. The Eaton Electronics ELV10 10mm x 25mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The ELV10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.Features
- 10mm x 25mm fuse
- High breaking capacity
- High energy applications
- 300% minimum breaking capacity
- Optional bolt-down terminal
- Optional PCB terminal
- Designed to JASO D622, ISO8820-8, GB/T31465
- Produced with ISO9001 and IATF16949 certification
- Halogen-free
- Lead-free
- RoHS compliant
Applications
- Automotive OBCs
- Commercial grade OBCs
- Three-phase EVSE and charging infrastructure
- UPS
- Motor protection
- Rectifiers and inverters
- Energy storage systems
- On-board EV powertrain and distribution
Specifications
- 100VDC to 200VDC rated voltage
- 10A to 100A rated current range
- 100VDC to 200VDC breaking capacity at 50kA
- 0.59mΩ to 9.15mΩ typical cold resistance
- 100mV to 150mV typical voltage drop
- 0.26W to 2.3W power loss at 0.5ln
- -40°C to +125°C operating temperature range
Videos
게시일: 2023-12-04
| 갱신일: 2024-10-10