Eaton Electronics AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.

Features

  • Fast-acting
  • Optional axial leads
  • 6.3mm x 32mm (0.25" x 1.25") physical size
  • Glass tube, nickel-plated brass end cap construction
  • UL Listed product meets standard 248-14

Applications

  • Power supplies
  • Battery chargers
  • Monitors
  • Consumer electronics
  • Test equipment

Specifications

  • 0.1A to 40A current rating range
  • 32VAC or 250VAC voltage rating range
  • 1.4mΩ to 29Ω resistance range
  • -55°C to +125°C operating temperature range
  • AC interrupting rating
    • 35A to 200A (250V)
    • 10kA (125V)
    • 1kA (32V)

Dimensions

Mechanical Drawing - Eaton Electronics AGC Fast-Acting Glass Tube Fuses
게시일: 2025-04-01 | 갱신일: 2025-04-22