Eaton Electronics MLVB Multilayer Varistor ESD Suppressors

Eaton Electronics MLVB Multilayer Varistor ESD Suppressors are designed to protect electronic circuits from ESD damage. These devices are offered in small 0402 and 0603 sizes, making them ideal to incorporate into any circuit board design. These suppressors are suitable for push-button, power line, and low-frequency overvoltage protection. The MLVB suppressors have the low capacitance necessary to protect a wide range of data speeds, including protection against high-speed transient voltages.

Features

  • Zinc oxide-based ceramic chip
  • Low capacitance to meet the need for high-speed transient voltage protection
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 Test
  • Low-profile designs for board space savings
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Lead free, halogen free, and RoHS compliant for global applications

Applications

  • Computers and peripherals
  • Digital still cameras
  • Cellphones
  • Medical equipment
  • DVD Players
  • MP3 / Multimedia players
  • LCD TVs / Monitors
  • External storage
  • Cable / DSL modems
  • USB 2.0
  • Set-top boxes
게시일: 2009-11-24 | 갱신일: 2025-07-01