Eagle-Picher Batteries LTC-7P Modules
Eagle-Picher Batteries LTC-7P Modules are developed for applications requiring high-quality, ruggedly-constructed, low-profile battery configuration. Two cell designs are available as either series connected or parallel connected and reverse charge protection can also be built in for sensitive applications. The Eagle-Picher Batteries LTC-7P are lithium-thionyl chloride batteries.Features
- Compliant with lead-free RoHS and WEEE EC directives
- Low profile, prismatic design
- Stainless steel construction provides corrosion resistance, hermetic seal and structural integrity
- Years of low rate continuous use
- Stand-by use with 80% capacity retention after 15 years at room temperature
- Highly efficient utilization of valuable board space
- Wave solderable (limit solder bath exposure to a maximum of 5 seconds)
- High energy density compared to other chemistries
- No charging circuits required
- Higher cell voltage allows for fewer cells and high reliability
- Flat discharge characteristics provide optimum voltage regulation
- Non-pressurized system allow for high temperature usage
- Ship unrestricted. IATA No. UN3090
- Underwriters Laboratories recognized component
게시일: 2008-02-26
| 갱신일: 2022-03-11