E-T-A Circuit Breakers MPR20 Power Relays

E-T-A Circuit Breakers MPR20 Power Relays can carry or switch up to 300A at 12VDC or 24VDC and feature a power-saving circuitry at the control terminal, reducing the holding power by a factor of 10 compared to coil terminals and standard power relays. These electromechanical high current relays are waterproof and water vapor proof, and the corrosion-proof construction is resilient to harsh and demanding environmental factors. The relays are lighter than standard relays and offer mounting methods that enable horizontal or vertical mounting for flexibility. E-T-A Circuit Breakers MPR20 Power Relays are ideal for utility, agricultural, and special vehicles, construction machinery, buses, and trucks.

Features

  • Waterproof and water vapor proof
  • Side mount and foot mount
  • Low weight
  • High continuous current
  • Low current consumption and power loss, also as monostable version
  • Wide temperature range
  • Integral free-wheeling diode
  • Barrier between main terminals
  • Long life span
  • Power-saving circuitry at the control terminal reduces holding power

Applications

  • Utility vehicles
  • Buses
  • Trucks
  • Construction machinery
    • Cranes
    • Excavators
    • Dump trucks
  • Agricultural vehicles
    • Tractors
    • Harvesters
  • Special vehicles
    • Emergency 
    • Service
    • Municipal
게시일: 2020-09-08 | 갱신일: 2024-05-13