Dynawave RF Connectors
Dynawave RF Connectors are designed to meet the performance and reliability needs of various applications. These connectors meet or exceed MIL-STD-348 interface requirements. The RF connectors are available in float mount, screw-in, and direct solder mounting options with a 6GHz to 40GHz frequency range. These RF connectors feature 50Ω nominal impedance, 5000mΩ minimum insulation resistance, and up to 500 maximum dielectric withstanding voltage. The RF connectors are used in aerospace, military, and test and measurement applications.The RF adapters are designed to meet the MIL-STD-348 standard. These adapters feature a 50Ω nominal impedance, 5000mΩ minimum insulation resistance, -65° to 165°C temperature range, and up to 1000 maximum dielectric withstanding voltage.
Features
- Meet or exceed MIL-STD-348 interface requirements
- 50Ω nominal impedance
- 5000mΩ minimum insulation resistance
Applications
- Aerospace
- Military
- Test and measurement
Additional Resource
게시일: 2025-03-04
| 갱신일: 2025-04-28