DISPLAY VISIONS EA R1024X-70B TFT Displays
DISPLAY VISIONS EA R1024X-70B TFT Displays are 7" displays with IPS Technology that provides a wide viewing angle, true colors, and high brightness for sunlight readability. These 7" TFT displays feature 1024 x 600 pixels resolution and 1000cd/m2 brightness that helps in delivering brilliant images. The EA R1024X-70B 7" TFT displays come with an LVDS 6-bit/8-bit interface. These TFT displays are available in EA R1024X-70BLW and EA R1024X-70BLWTS variants. The EA R1024X-70BLW TFT display offers no mounting frame. The EA R1024X-70BLWTS TFT display offers a Projected Capacitive (PCAP) touch panel and controller GT911 for 5 finger operation. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA R1024X-70BLW display is available in 164.9mm x 100mm x 5.7mm dimensions and EA R1024X-70BLWTS display is available in 164.9mm x 100mm x 7.6mm dimensions.Features
- 7“ TFT display
- High resolution 1024x600 DOTS
- IPS Technology for widest viewing angle >160° and true colors
- Sunlight readable with 1000cd/m2 high-brightness
- LVDS 6/8-bit interface
- EA R1024X-70BLW:
- No mounting frame
- 164.9mm x 100mm x 5.7mm dimensions
- EA R1024X-70BLWTS:
- Includes Projected Capacitive (PCAP) touch panel and controller GT911 for 5 finger operation
- 164.9mm x 100mm x 7.6mm dimensions
- 3.3V single supply voltage
- -20°C to 70°C operating temperature range
Block Diagram
View Results ( 2 ) Page
| 부품 번호 | 데이터시트 | 대각선 | 디스플레이 해상도 - 픽셀 | 휘도 | 작동 공급 전압 | 작동 공급 전류 | 보기 영역 - W x H | 모듈 크기 - W x H x T |
|---|---|---|---|---|---|---|---|---|
| EA R1024X-70BLW | ![]() |
7 in | 1024 x 600 | 1000 cd/m2 | 3.6 V | 270 mA | 154.21 mm x 85.92 mm | 164.9 mm x 100 mm x 5.7 mm |
| EA R1024X-70BLWTS | ![]() |
7 in | 1024 x 600 | 1000 cd/m2 | 3.6 V | 270 mA | 154.21 mm x 85.92 mm | 164.9 mm x 100 mm x 7.6 mm |
게시일: 2021-06-01
| 갱신일: 2022-03-22