Diotec Semiconductor SL1MR13 Standard Recovery Rectifier
Diotec Semiconductor SL1MR13 Standard Recovery Rectifier features 1000V repetitive peak reverse voltage and 1A maximum average forward rectified current (TA= 50°C). This rectifier offers 800V DC blocking voltage, 1.1V forward voltage (TJ=25°C and IF=1A), and 30K/W thermal resistance (junction to terminal). The SL1MR13 rectifier is available in the SOD-123FL package and is AEC-Q101 compliant and qualified. This rectifier is made up of UL 94V-0 case material and weighs approximately 0.02g. Typical applications include 50Hz/60Hz main rectification power supplies and polarity protection.
Features
- 1000V repetitive peak reverse voltage
- 1A maximum average forward rectified current (TA= 50°C)
- 800V DC blocking voltage
- <1.1V forward voltage (TJ=25°C and IF=1A)
- 30K/W thermal resistance (junction to terminal)
- AEC-Q101 compliant and qualified
- SOD-123FL package
- 0.02g approximate weight
Applications
- 50Hz/60Hz main rectification power supplies
- Polarity protection
Dimension Diagram
게시일: 2026-02-27
| 갱신일: 2026-04-06