Diotec Semiconductor SK40xCD2-3G SMD Schottky Barrier Rectifier Diodes
Diotec Semiconductor SK40xCD2-3G SMD Schottky Barrier Rectifier Diodes are third-generation diodes with lower reverse leakage and forward voltage than the SK4045CD2 Diodes. SK40xCD2-3G diodes feature a 58A maximum repetitive peak forward current, 640pF typical junction capacitance, and 530mV to 600mV forward voltage range in a -50°C to +150°C junction temperature range. The Diotec Semiconductor SK40xCD2-3G SMD Schottky Barrier Rectifier Diodes are for output rectification in DC-DC converters/power supplies, solar bypass diodes, free-wheeling diodes, and polarity protection.Features
- Third generation diodes
- Lower reverse leakage and forward voltage than the SK4045CD2
- Common cathode
- Commercial-grade
- UL 94V-0 case material
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS complaint
Applications
- Output rectification in DC-DC converters and power supplies
- Solar bypass diodes
- Polarity protection
- Free-wheeling diodes
Specifications
- 45V to 60V maximum repetitive/surge peak reverse voltage range
- 530mV to 600mV forward voltage range
- 20A to 40A maximum average forward rectified current range
- 58A maximum repetitive peak forward current
- 1.5K/W typical junction-to-case thermal resistance
- 640pF typical junction capacitance
- Peak forward surge current
- 290A maximum at 50Hz for 10ms
- 330A maximum at 60Hz for 8.3ms
- 100µA to 200µA reverse current range
- -50°C to +150°C junction temperature range, ≤+200°C maximum in DC forward mode
Additional Resources
게시일: 2023-02-21
| 갱신일: 2023-03-14