Diotec Semiconductor SIT04C065 SiC Schottky Diode
Diotec Semiconductor SIT04C065 SiC Schottky Diode supports a 650V repetitive peak reverse voltage (VRRM) and delivers a 4A average forward rectified current (TC=154°C). This diode provides a 31A surge current capability and 11.4nC capacitive charge. The SIT04C065 schottky diode features fast switching, high reverse voltage, and power dissipation. This diode is built in a TO‑220AC through‑hole package and offers a low forward voltage of 1.70V (IF=4A). Typical applications include rectification of high frequencies, power factor correction diodes, and free-wheeling diodes for inverters.
Features
- Low capacitive charge
- Extremely fast switching
- High reverse voltage
- High power dissipation
- RoHS and REACH compliant
Applications
- Rectification of high frequencies
- Power factor correction diodes
- Free-wheeling diodes for inverters
Specifications
- 650V repetitive peak reverse voltage (VRRM)
- 4A average forward rectified current (TC=154°C)
- 31A surge current capability
- 11.4nC typical capacitive charge ( VR=400V, IF=4A, and di/dt= -200A/μs)
- 1.70V low forward voltage (IF=4A)
- -55°C to 175°C junction and storage temperature range
Dimension Diagram
게시일: 2026-02-28
| 갱신일: 2026-03-06