Diotec Semiconductor P6SMA/B Transient Voltage Suppressors
Diotec Semiconductor P6SMA/B Transient Voltage Suppressors feature uni-and bidirectional versions, 500W/600W peak pulse power dissipation, and fast response time. These suppressors are RoHS, REACH, conflict minerals compliant, and use UL 94V-0 case materials. Diotec Semiconductor P6SMA/B Transient Voltage Suppressors are suitable for over-voltage protection, ESD protection, free-wheeling diodes, and commercial-grade applications.Features
- Uni-and bi-directional versions
- 500W/600W peak pulse power
- Fast response time
- -50°C to +150°C storage temperature range
- Compliant with RoHS, REACH, and conflict minerals
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial grade
Uni- And Bi-Directional Symbols
View Results ( 195 ) Page
| 부품 번호 | 데이터시트 | 극성 | 작동 전압 | 항복 전압 | 제한 전압 | Pppm - 피크 펄스 소비 전력 | Ipp - 피크 펄스 전류 | Pd - 전력 발산 | Vf - 순방향 전압 |
|---|---|---|---|---|---|---|---|---|---|
| P6SMAJ40CA | ![]() |
Bidirectional | 40 V | 44.4 V | 64.5 V | 500 W | 7.8 A | 5 W | 3 V |
| P6SMAJ22A | ![]() |
Unidirectional | 22 V | 24.4 V | 35.5 V | 500 W | 14.1 A | 5 W | 3 V |
| P6SMAJ33CA | ![]() |
Bidirectional | 33 V | 36.7 V | 53.3 V | 500 W | 9.4 A | 5 W | 3 V |
| P6SMB400A | ![]() |
Unidirectional | 342 V | 380 V | 548 V | 600 W | 1.1 A | 5 W | 3 V |
| P6SMB220A | ![]() |
Unidirectional | 185 V | 209 V | 328 V | 600 W | 1.8 A | 5 W | 3 V |
| P6SMB220CA | ![]() |
Bidirectional | 185 V | 209 V | 328 V | 600 W | 1.8 A | 5 W | |
| P6SMB250A | ![]() |
Unidirectional | 214 V | 237 V | 344 V | 600 W | 1.7 A | 5 W | 3 V |
| P6SMB250CA | ![]() |
Bidirectional | 214 V | 237 V | 344 V | 600 W | 1.7 A | 5 W | |
| P6SMB300A | ![]() |
Unidirectional | 256 V | 285 V | 414 V | 600 W | 1.4 A | 5 W | 3 V |
| P6SMB300CA | ![]() |
Bidirectional | 256 V | 285 V | 414 V | 600 W | 1.4 A | 5 W |
게시일: 2023-03-13
| 갱신일: 2023-07-25