Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET
Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET offers 200V rating and 22A current, with 100% avalanche tested and AEC-Q101 qualified performance. This MOSFET provides low on-state resistance in a compact QFN5x6 packaging. The DI022N20PQ-AQ N-channel power MOSFET features logic-level gate drive, low gate charge, and fast switching times. This MOSFET is avalanche-rated and is compliant with RoHS (exemption 7a), Conflict Minerals, and REACH standards. Typical applications include DC/DC converters, power supplies, UPS, DC drives, power tools, and synchronous rectifiers.Features
- Logic-level gate drive
- Low profile and space-saving package
- Low on state resistance
- Fast switching times
- Low gate charge
- Avalanche rated
- 100% avalanche tested
- RoHS (exemption 7a), REACH, and Conflict Minerals compliant
Applications
- DC/DC converters
- Power supplies and UPS
- DC drives
- Power tools
- Synchronous rectifiers
Specifications
- 200V drain-source voltage
- ±20V continuos gate-source-voltage
- 60W power dissipation
- 22A continuous drain current
- 80A peak drain current
- 22A continuous source current
- 80A peak source current
- 82mJ single pulse avalanche energy
- UL 94V-0 case material
- 0.1g approximate weight
- Moisture Sensitivity Level (MSL) 3
Performance Graphs
Dimensions
게시일: 2025-11-20
| 갱신일: 2025-11-27