Diotec Semiconductor BAS16WH-AQ SMD Small Signal Diode
Diotec Semiconductor BAS16WH-AQ SMD Small Signal Diode offers 100V reverse voltage and high-speed switching with a recovery time of up to 4ns. This diode supports a maximum average forward current of 215mA and offers a power dissipation of 400mW in a compact SOD-123F package. The BAS16WH-AQ Surface Mount Device (SMD) small signal diode is AEC-Q101 qualified and compliant with RoHS (without exemptions), REACH, and Conflict Minerals standards. Typical applications include signal processing, rectifying, and high-speed switching.
Features
- Very high switching speed
- RoHS (without exemptions), REACH, and Conflict Minerals compliant
- AEC-Q101 qualified
Applications
- Signal processing
- Rectifying
- Automotive electronics
Specifications
- 400mW power dissipation
- 215mA maximum average forward current
- 500mA repetitive peak forward current
- 100V repetitive peak reverse voltage
- 100V DC reverse voltage
- −55°C to 150°C storage temperature range
- 1.5pF junction capacitance
- 4ns reverse recovery time
- UL 94V-0 case material
- 0.01 g approximate weight
- Moisture Sensitivity Level (MSL) 1
Performance Graphs
Dimensions
게시일: 2025-11-18
| 갱신일: 2025-11-19