Diodes Incorporated PI5USB2546 USB Charging Controller & Power Switch
Diodes Incorporated PI5USB2546 USB Charging Controller and Power Switches feature an integrated USB 2.0 high-speed data line (D+/D-) switch and provides electrical signatures on D+/D-. Diodes Incorporated PI5USB2546 is compatible with both BC1.2 compliant and non-BC1.2 compliant devices. Ideal applications include USB ports (host and hubs), notebooks, desktop PCs, and universal wall charging adapters.Features
- Two separate current limiting channels
- Supports CDP/DCP modes per USB battery charging specification 1.2
- Supports non-BC1.2 charging modes by automatic selection
- Divider - 1A mode
- Divider - 2A mode
- Divider - 2.4A mode
- DCP - 1.2V mode
- Supports sleep-mode charging and mouse/keyboard wake up
- Automatic SDP/CDP switching for devices that do not request for the CDP ports
- Load detection for power supply control in S4/S5 charging and port power management in all charge modes
- Compatible with USB 2.0/3.0 Power Switch requirements
- Integrated 73mΩ (Typ.) high-side MOSFET
- Adjustable current with limit up to 3A (Typ.)
- 4.5V to 5.5V operating range
- Max. device current: 2μA at device disabled and 270μA at device enabled
- Package: TQFN 3.0x3.0 -16L
Applications
- USB ports (host and hubs)
- Notebooks
- Desktop PCs
- Universal wall charging adapters
게시일: 2015-03-10
| 갱신일: 2022-03-11