Diodes Incorporated DESDALC5LP 1-Channel Bi-Directional TVS Diode

Diodes Incorporated's DESDALC5LP 1-Channel Bi-Directional TVS Diode is a new generation of transient voltage suppression that is designed to protect sensitive electronics from damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Features include low profile package, ultra-small PCB footprint area, provides ESD protection per IEC 61000-4-2 standard (Air ±30kV, Contact ±30kV), and low channel input capacitance.

Features

  • Low Profile Package (0.53mm max) and Ultra-small PCB Footprint Area (1.08x0.68mm max) Suitable for Compact Portable Electronics
  • Provides ESD Protection per IEC 61000-4-2 Standard
    • Air ±30kV, Contact ±30kV
  • 1 Channel of ESD Protection
  • Low Channel Input Capacitance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free "Green" Device

Applications

  • Cellular Handsets
  • Portable Electronics
  • Computers and Peripheral
게시일: 2014-06-03 | 갱신일: 2022-03-11