Diodes Incorporated TLV271x Operational Amplifiers

Diodes Incorporated TLV271x operational amplifiers provide a higher performance alternative to the TLC27x series of op-amps. These devices take the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. 

The TLV271x also provides 2-MHz bandwidth from only 550µA supply current. The TLV271x is fully specified for 5V and ±5V supplies. The maximum recommended supply voltage is 16V. The devices can be operated from a variety of rechargeable cells from ±8V down to ±1.35V. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7-V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power micro-controllers available today.

All parts are available in SOIC packaging; the TLV271x is additionally available in the SOT25 package. Two temperature grades are available for the parts; C grade offers 0 to +70°C operating, I grade offers -40°C to +125°C operating.

Features

  • High performance alternative to TLC27x series
  • Rail to rail output
  • Wide bandwidth: 2MHz
  • High slew rate: 2.0V/µs
  • Wide range of supply voltages: 2.7V to 16V
  • Low supply current: 550µA per channel
  • Low input noise voltage: 35nV/vHz
  • Low input bias current: 1pA
  • Specified temperature ranges:
    • 0°C to +70°C: commercial grade
    • -40°C to +125°C: industrial grade

Simplified Schematic Diagram

Diodes Incorporated TLV271x Operational Amplifiers
게시일: 2014-06-02 | 갱신일: 2022-03-11