Diodes Incorporated PAM8304 Mono Class D Audio Amplifiers

Diodes PAM8304 Mono Class D Audio Amplifiers feature high SNR and differential input that help eliminate noise. The PAM8304 supports 2.8V to 6V operation and is capable of driving speaker loads as low as 3Ω per speaker with a 5V supply maximizing the output power. The output uses a filter-less architecture to minimize the number of external components and PCB area. The PAM8304 features short circuit protection, thermal shutdown, and under-voltage lockout. Features such as greater than 90% efficiency and small PCB area make the PAM8304 Class-D amplifier ideal for portable applications.

Features

  • Supply Voltage from 2.8V to 6.0 V
  • 3Ω Driving Capability
  • 3.0W@10% THD Output with a 4Ω Load and 5V Supply
  • High Efficiency up to 90% @1W with an 8Ω Load
  • Shutdown Current <1µA
  • Superior Low Noise without Input
  • Short Circuit Protection
  • Thermal Shutdown
  • Pb-Free Package

Applications

  • MP4 / MP3
  • GPS
  • Set Top Boxes
  • Tablets / Digital Photo Frames
  • Electronic Dictionary
  • Portable Game Machines

Typical Applications Circuit

Diodes Incorporated PAM8304 Mono Class D Audio Amplifiers
게시일: 2014-06-11 | 갱신일: 2022-03-11