Diodes Incorporated DLPT05 ESD Suppressors

Diodes Inc. DLPT05 ESD Suppressors are surface mount Zener diodes with planar die construction and an ultra-small surface mount package. These devices are available in .25W and .5W. These Zener diodes meet AEC-Q101 standards for high reliability; moisture sensitivity of Level 1 per J-STD-020C; and terminals are solderable per MIL-STD-202, method 208.

Features

  • Transient Protection for Data Line to IEC61000-4-2 level 4 (ESD), 8kV HBM
    • Discharge ±30kV Contact
    • Discharge ±30kV Air
  • 300W peak pulse power (tp = 8x20µs)
  • IEC 61000-4-4 (EFT)
  • Low leakage current

Application Schematics

Application Circuit Diagram - Diodes Incorporated DLPT05 ESD Suppressors
게시일: 2008-02-21 | 갱신일: 2022-03-11