Digital View IP60v2 ADD-ON Board
Digital View IP60v2 ADD-ON Board is an interface module IP controller. This 4160206XX-3 module is designed with a serial interface type. The IP60v2 ADD-ON board operates at a 5V supply voltage. This board has 1 Ethernet, 1 serial, and 1 USB ports. The IP60v2 ADD-ON board is available in 77.98mm x 50.8mm dimensions.Features
- 4160206XX-3 module is serial interface type
- 77.98mm x 50.8mm dimension
- 5V supply voltage
Dimensions
게시일: 2018-05-04
| 갱신일: 2022-09-12