Renesas / Dialog DA14695 Development Kits

Renesas / Dialog DA14695 Development Kits are ideal for software development and contain a motherboard and a DA14695 daughterboard. This gives access to the package's GPIOs. Additional daughterboards for the DA14695 and DA14699 can be purchased separately. These daughterboards are supersets of the remaining devices of the DA1469x family. The kits can be used as development kits for DA14691 and DA14697.

Features

  • Pro-development kits for DA1469x for SW development and power measurements: including motherboard, daughterboard, and cables
  • Supports Arduino and mikroBUS™ shields
  • DA14695-00HQDB-P Daughterboard for DA14695 to be used with Pro-development kit
  • DA14699-00HRDB-P Daughterboard for DA14699 to be used with Pro-development kit
게시일: 2019-02-26 | 갱신일: 2024-04-08