Renesas / Dialog DA14585 & DA14586 Wireless Development Kits
Renesas / Dialog DA14585 Development Kit Pro gives the flexibility to develop products for creating more advanced connected applications with the smallest footprints and power budgets. The DA14585 kits feature the DA14585 at the core and are the smallest, lowest power, and most integrated Bluetooth System-on-Chip solution currently available.This versatile SoC brings Bluetooth 5.0 functionality to the DA1458x family. The DA14585 hardware development environment is available as a starter kit, containing a motherboard and daughterboard. Additional separate daughterboard kits can be ordered.
The motherboards give access to all of the package's GPIOs and the onboard SEGGER chip provides the complete debugging capability. A dedicated onboard circuitry allows to fine-tune the power consumption of an application to get the most out of the DA14585's advantages.
Kit Contents
- Bluetooth low energy motherboard
- DA14585 daughter board
- Mini USB-Cable
- Coin cell battery (CR2032)
Videos
게시일: 2017-03-27
| 갱신일: 2023-05-08