Dialight 658 Series Single Color Panel Mount Indicators

Dialight 658 Series Single Color Panel Mount Indicators are designed with highly durable watertight housing. These indicators feature an 8VDC to 60VDC operating voltage range, 0.350" (8.89mm) maximum thickness panel, and 15 in-lbs mounting torque. The 658 single color indicators provide 18AWG anti-capillary wire, common cathode electrical connection, and constant intensity. These indicators are RoHS compliant and are IP67 rated and NEMA 4X certified. Typical applications include bus and transit vehicle dashboards, agricultural and construction equipment dashboards, electrical control panels, wastewater treatment controls, and aircraft and military vehicle dashboards.

Features

  • 1.000” (25.40mm) mounting hole size
  • 0.350” (8.89mm) maximum panel thickness
  • 15in-lbs mounting torque
  • -40°C to 85°C operating temperature range
  • Voltage options:
    • 12VDC to 30VDC (No resistor required) Bi and Tri-color
    • 8VDC to 60VDC (No resistor required) single color
  • RoHS compliant
  • 18AWG anti-capillary wire, common cathode
  • NEMA 4X
  • IP67 rated
  • Variable voltage
  • Constant intensity

Applications

  • Buses and transit vehicle dashboards
  • Agricultural and construction equipment dashboards
  • Electrical control panels
  • Wastewater treatment controls
  • Aircraft and military vehicle dashboards
  • Status indication on industrial equipment

Dimension Diagram

Mechanical Drawing - Dialight 658 Series Single Color Panel Mount Indicators
게시일: 2024-08-27 | 갱신일: 2024-09-24