Dialight 556 Series Constant Intensity Indicators
Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. Dialight 556 features a high-durability package designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs are offered in standard or daylight-viewable versions.
Features
- 25.4mm mounting hole size
- 15.24mm maximum panel thickness
- 4.27mm dome
- 18VDC to 48VDC (internal resistor included) voltage
- -30°C to +85°C (-22°F to +185°F) operating temperature
- 6-32 screw terminals electrical connection
Applications
- Instrument panels
- Safety
- Transportation
- Rail
- Buses
- Airlines
- Vending
- Gaming
- Lane control
- Display lighting
Additional Resources
게시일: 2019-06-03
| 갱신일: 2026-01-20