DFRobot URM13 Ultrasonic Sensor

DFRobot URM13 Ultrasonic Sensor is an ultrasonic ranging sensor with an open single probe. The DFRobot URM13 supports TRIG Pulse-triggered ranging (SR04 compatible), UART, and I2C communication protocols. This allows for more possibilities for actual using scenarios. The sensor works well with 3.3V or 5V mainboards like Arduino and Raspberry Pi. It's easy to use and integrate into various applications with a small and compact body. UART mode employs standard Modbus-RTU protocol and integrates receive/send control output to allow expansion of the RS485 interface using an external RS485 transceiver.

Features

  • Small and compact body
  • Excellent sensitivity
  • Automatic noise detection and real-time calibration
  • HC-SR04 compatible
  • UART and I2C interface, support to expand RS485

Specifications

  • Power supply 3.3V~5.5V DC
  • Max instantaneous work current 350mA 
  • Operating temperature -10℃~+70℃
  • Effective measuring range 15cm~900cm
  • Resolution 1cm
  • Accuracy 1%
  • Measuring frequency 10Hz max
  • Dimensions 22mm × 20mm/0.87" × 0.79"

Overview

DFRobot URM13 Ultrasonic Sensor
게시일: 2020-12-31 | 갱신일: 2024-06-24