DFRobot SEN0690 Linear Flexible Potentiometer Sensor
DFRobot SEN0690 Ultra-Thin Linear Flexible Potentiometer Sensor can transform curved surfaces into touch interfaces. This ultra-thin (0.45mm), flexible ribbon sensor serves as a compact alternative to bulky mechanical sliders, enabling linear touch control for wearables, curved dashboards, and soft robotics. Powered by graphene technology and IP67-rated for water and dust resistance, the DFRobot SEN0690 is engineered for diverse operational environments and offers immediate compatibility with standard development platforms like Arduino® and Espressif ESP32.
Features
- Graphene-based flexible film construction with 0.45mm thickness for conformability to curved surfaces
- ±2mm position accuracy across 300mm sensing length with sub-1ms response time
- Three-pin analog interface compatible with Arduino, ESP32, and Raspberry Pi platforms
- IP67 waterproof and dustproof rating with 1M+ cycle durability
- Pre-installed 300mm silicone wire and double-sided adhesive for rapid deployment
- Low actuation force (20g to 50g) for comfortable user interaction
Applications
- Smart home curtain travel and position control
- Cabinet door opening/closing degree detection
- Interactive media page turning and touch triggering
- Industrial equipment soft parameter adjustment
- Gaming peripheral linear input devices
- Musical instrument creative interfaces
- Robotic arm flexible limit detection and position feedback
- Virtual reality controller position sensing
Specifications
- 5V supply voltage
- Analog output signal
- 300mm sensor length
- 0.45mm sensor thickness
- 20g to 50g actuation force
- 20g to 200g pressure range
- < 1ms response time
- < 10ms activation time
- ±2mm (typ.) accuracy
- 300mm wire length
- > one million cycles (normal flexible pressing) durability
- -20°C to +65°C operating temperature
Videos
Dimensions (mm)
게시일: 2026-05-04
| 갱신일: 2026-05-06