DFRobot 3V 260mm Flexible LED Filament Chip
DFRobot 3V 260mm Flexible LED Filament Chip comes with a diameter of 2mm and a length of 260mm. The small round hole end is the positive electrode, and the non-porous end is the negative electrode. The filament is flexible and can be bent and folded at will. With a 3V power supply, it emits light 360 degrees. They can be used for DIY lighting decoration, DIY bulb ball, 360° full-angle light-emitting lamps, etc.Features
- 3V power supply, high brightness, suitable for DIY
- Small size, separate negative and positive electrodes
- Flex LED filament chip, can be bent and folded at will
Specifications
- 260mm/10.24" length
- 3V supply voltage
- 80mA operating current
Additional Resource
게시일: 2021-08-23
| 갱신일: 2022-12-23