DFRobot Fermion SHT40 Temperature & Humidity Sensor

DFRobot Fermion SHT40 Temperature and Humidity Sensor is a digital temperature and humidity sensor from Sensirion. The SHT40 offers consistent high accuracy within the measuring range. The SHT40 sensor covers a humidity measurement range of 0 to 100%RH and a temperature detection range of -40°C to 125°C with a typical accuracy of ±1.8%RH and ±0.2℃.

Features

  • High accuracy
  • Low power consumption
  • Small size
  • Fast response

Applications

  • Intelligent buildings and furniture
  • Weather station
  • Warehouses
  • Animals and plants culture
  • Animal incubator
  • Germinating box for plant seed

Connection Diagram

DFRobot Fermion SHT40 Temperature & Humidity Sensor
게시일: 2022-01-31 | 갱신일: 2022-11-04