DFRobot Fermion LIS2DW12 Triple Axis Accelerometer Sensor
DFRobot Fermion LIS2DW12 Triple Axis Accelerometer Sensor is a low power high-performance three-axis linear accelerometer. It features low power (50nA), low noise (1.3mgRMS), 32 FIFO, ±2g/±4g/±8g/±16g full scale, 16-bit data output, and 1.6~1.6KHz bandwidth. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection including free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wakeup for smart power saving, etc.Features
- LIS2DW12 Triple Axis Accelerometer
- ±2g/±4g/±8g/±16g selectable scales
- 16-bit data output
- Two independent programmable interrupts
- Dedicated internal engine for achieving various functions: free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wakeup for smart power saving, etc.
Applications
- Self-balancing Robot
- Free-fall detection
- Human Action Recognition
- Gesture recognition and gaming
- Tap/double-tap recognition
- Motion detection for wearables
Specifications
- 3.3V operating voltage
- 50nA (low power consumption mode)/0.17mA (high performance mode) operating current
- SPI/I2C Interface
- 0x19 (default address)/0x18 (optional pull down the SDO pin to select) I2C Address
- ±2g/±4g/±8g/±16g optional scale
- -40℃~+85℃ operating temperature
- 16-Bit Data Output
- 1.6Hz~1600Hz frequency
- 1.3mg RMS (low power mode) ultra-low noise
- 32-level FIFO (first-in first-out buffer zone)
- 10000g high shock survivability
- ECOPACK, RoHS and “Green” compliant
- 15mm x 20mm / 0.59" x 0.79" module size
Connect Diagram
Additional Resource
게시일: 2021-08-23
| 갱신일: 2023-03-27