DFRobot Fermion I2C LIS331HH Triple Axis Accelerometer
DFRobot Fermion I2C LIS331HH Triple Axis Accelerometer is an ultra-low-power high precision triple-axis linear accelerometer with 16-bit data output. The device has user-selectable full scales of ±6g/±12g/±24g. It's capable of measuring accelerations with output data from 0.5Hz to 1kHz. The power consumption is as low as 10μA. The device contains two programmable independent interrupt engines that are able to recognize dedicated inertial events, which makes it more playable. The board is extremely suitable for applications like navigation, smart agriculture, robotic technology, VR/AR, etc.Features
- Selectable scale range of ±6g/±12g/±24g
- Two programmable interrupts
- Smart sleep to wake-up function that allows advanced power saving
- 16-bit data output
Specifications
- 3.3V operating voltage
- 10μA~140μA (low-power mode)/0.3mA~0.4mA (Normal mode) operating current
- I2C/SPI interface
- 0x19 (Default)/0x18 (selectable) I2C address
- ±6g/±12g/±24g selectable scale range
- 16-bit data output
- 0.5Hz ~ 1KHz frequency
- -40°C ~ +85°C operating temperature
- 10000g high shock survivability
- ECOPACK® RoHS and “Green” compliant
- Dimensions 15mm x 20mm/0.59" x 0.79”
Connect Diagram
Additional Resource
게시일: 2021-08-19
| 갱신일: 2022-11-15