DFRobot Fermion: BMM150 Triple Axis Magnetometer Sensor
DFRobot Fermion: BMM150 Triple Axis Magnetometer Sensor is designed to provide absolute spatial orientation and motion vectors with high accuracy and dynamics. The BMM150 is a low-power and low noise 3-axis digital geomagnetic sensor that perfectly matches the requirements of compass applications. This sensor is based on Bosch’s proprietary FlipCore technology and features small size and lightweight that is especially suited for supporting drones in an accurate heading.Features
- Measurement of the magnetic field
- Ultra-small package
- High accuracy
Kit Contents
- 1x Fermion: BMM150 triple-axis magnetometer sensor (Breakout)
- 1x 2.54 black single-row connector 9Pin
Specifications
- 3.3V power supply
- -40°C to 85°C temperature range
- I2C/SPI digital interface
- Programmable interrupt
- 0.3μT resolution
- Zero-B offset: ±40μT/±2μT(Software optimized)
- Non-linearity: <1%FS
- Magnetic Range: ±1300μT (x,y-axis) ±2500μT (z-axis)
- Average Current Consumption:
- 170μA (low power preset)
- 500μA (normal mode)
- 0.3μT - 1.4μT low noise
- Magnetometer heading accuracy: 30μT, horizontal geomagnetic field component, ±2.5°
- 3ms start-up time
Board Overview
Additional Resource
게시일: 2022-03-21
| 갱신일: 2022-06-17