DFRobot Gravity DFR0848 Expansion Board

DFRobot Gravity DFR0848 Expansion Board is specifically designed for Raspberry Pi Pico and is compatible with various Gravity sensors and modules. With all pins led out, the user can directly use it without soldering. Additionally, the board offers multiple communication ports, including 2 x I2C, 2 x UART, 2 x SPI, 3 x analog IOs, 13 x digital IOs, and a 3.3V to 5.5V power connector. It also includes a GDI port, which provides the user with an easier way to prototype. The DFRobot DFR0848 does not include the Raspberry Pi Pico.

Features

  • No need to weld, plug-and-play
  • It comes with 3.3V to 5.5V PH2.0 power interface, applicable to mobile projects
  • Support all kinds of Gravity sensors and modules
  • Onboard GDI port, compatible with DFRobot - GDI series display

Specifications

  • All pins brought out onto female pin headers
  • Digital IO x 13 (GP2, GP3, GP12-22)
  • Analog IO x 3 (GP26-GP28)
  • UART x 2
  • I2C x 2
  • SPI x 2
  • 3.3V - 5.5V PH2.0 power connector
  • Display Screen Interface (GDI)
  • 73.00mm x 63.00mm / 28.74 x 24.8 inch dimensions

Board Layout

DFRobot Gravity DFR0848 Expansion Board
게시일: 2021-09-15 | 갱신일: 2023-01-09