DFRobot DFR0513 2 x 3A PPM DC Motor Driver

DFRobot DFR0513 2 x 3A Pulse Position Modulation (PPM) DC Motor Driver is a special PPM signal motor controller for aeromodelling remote control and fighting robots. An RC transmitter can control this motor driver. The DFR0513 motor driver converts the PPM signal to the motor speed and direction control signal. This 2-way independent motor driver features two signal receiving channels (CH1 and CH2) and two motor channels (M1 and M2) on the board. Each signal input channel uses a standard 50Hz PPM signal with a duty cycle of 5% to 10%. The DFR0513 motor driver supports 7V to 12V wide input voltage range, and each channel's continuous current is 3A.

Features

  • 2-way independent motor drive
  • Controlled by PPM signal and compatible with servo control signal
  • Overload protection

Specifications

  • 5V logic power (compatible with 3.3V controller)
  • Drive signal
    • 1000μs to 1469μs forward decrement
    • 1470μs to 1560μs stop domain
    • 1561μs to 2000μs reverse increase
  • 3A current continuous drive capability
  • 6A peak current protection
  • 90mm × 30mm product dimensions
  • 35g product weight

Applications

  • Aircraft model remote control
  • Fighting robots

DFR0513 Board Overview - Front

DFRobot DFR0513 2 x 3A PPM DC Motor Driver

DFR0513 Board Overview - Back

DFRobot DFR0513 2 x 3A PPM DC Motor Driver
게시일: 2018-07-23 | 갱신일: 2022-08-02