DFRobot DFR0003 DFRduino Mega1280

DFRobot DFR0003 DFRduino Mega1280 is a microcontroller board based on the ATmega1280 8-bit MCU. This board features 54 digital input/output pins, 16 analog inputs, 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, and a USB connection. The DFRduino Mega1280 also offers a power jack, an ICSP header, and a reset button. This board contains 128KB Flash space, which allows it to completely replace the Arduino MEGA2560 in some of its intermediate and lightweight applications.

Specifications

  • ATmega1280 microcontroller
  • 5V operating voltage
  • 3V to 16V (20V maximum) input voltage range
  • 54 digital I/O pins
  • 16 analog I/O pins
  • 128KB Flash, of which 4KB used by the bootloader
  • 8KB SRAM
  • 4KB EEPROM
  • 16MHz frequency
게시일: 2020-06-04 | 갱신일: 2024-06-14