DFRobot BOSON Inventor Kit
DFRobot BOSON Inventor Kit is a set of modular electronic building blocks for young inventors, enthusiasts, STEM educators, and designers. This coding-free kit requires no soldering and is effective as a STEM classroom teaching tool. The Boson kit helps break complicated circuits into simple and functional modules that are easy to understand. This kit comprises 37 modules, including seven input modules, six actuators, 18 functions, and six power modules. The Inventor kit includes 12 activity cards that can be used to build interactive projects with LEGO blocks, wearable materials, and attached cardboards instantly.The TOY0083 BOSON Inventor Kit uses DFScratch software and provides BLUETOOTH® / WiFi accessibility for wireless communication. The Boson modules can be fixed on materials like paper, wood, fabric, or whiteboards using the built-in magnets, Velcro, and even LEGO.
Modules are intuitively coded in four colors
Kit Contents
- Input Modules
- 1 x Rotation sensor
- 1 x Push button
- 1 x Self-locking switch
- 1 x Light sensor
- 1 x Tilt switch
- 1 x Sound sensor
- 1 x Motion sensor
- Output Modules
- 1 x Ultra bright LED
- 1 x LED string light
- 1 x Buzzer module
- 1 x Voice recorder module
- 1 x Motor controller module with geared motor
- 1 x Servo controller module with servo
- Power
- 2 x Mainboard-3IO
- 3 x Mainboard-1IO
- 1 x 3xAAA battery holder
- Function Modules
- 3 x Logic AND module
- 3 x Logic OR module
- 3 x Logic NOT module
- 3 x Splitter module
- 2 x Threshold module
- 2 x Reversible counter module
- 2 x Duration module (0-60s)
- Accessories
- 12 x Activity cards
- 5 x Project cardboard
- 1 x MicroUSB cable
- 20 x Cable (5cm)
- 20 x Cable (10cm)
- 20 x Cable (15cm)
- 2 x Velcro pack
- 2 x Screw pack
Videos
Additional Resources
게시일: 2018-07-27
| 갱신일: 2022-08-03