DFRobot 5V 3A Dual USB Step Down Buck Converter Module
DFRobot 5V 3A Dual USB Step Down Buck Converter Module is a small 8~32V converter that supports all 5V main controllers. The module has two USB ports that can output 5V/3A at the same time. With up to 85% conversion, the buck module offers excellent heat dissipation and has reverse connection protection and overload protection. When the current of any output port exceeds 3.5A, the module will switch off.Specifications
- 8V-32V input voltage range
- 5.1±5%V no-load voltage
- 3A maximum output current
- >85% conversion efficiency
- ≤5mA static power consumption
- -25~65℃ working environment temperature
- 0~95%RH working environment humidity
Overview
Additional Resource
게시일: 2021-08-23
| 갱신일: 2023-01-30