DFRobot 5.5" Mini-HDMI OLED Display

DFRobot 5.5" Mini-HDMI OLED Display offers 1920 x 1080 HDMI high-definition output and comes with a capacitive touch panel on its screen. This display features a USB touchscreen that adopts DFRobot driver-free technology. The 5.5" Mini-HDMI OLED display can be directly plugged into a computer for touching control that replaces the mouse. This display device turns into a tablet PC with an HDMI display screen in seconds. The OLED display screen supports three mainstream operating systems: Windows, Linux, and MACOS. Features include a high-quality design, five touch point support, HDMI interface, ultra-thin display, USB power supply, and driver-free design.

Features

  • 1920 x 1080 full high definition resolution OLED screen
  • Supports multi-touch and five touch points at most
  • Ultra-thin display
  • Display perfect for Raspberry Pi
  • USB touch design which is free from driver installation
  • Raspberry Pi mounting is easier with specially designed mounting holes and HDMI converter
  • Supports three mainstream operating systems such as Windows, Linux, and MACOS
  • Mini-HDMI interface

Specifications

  • 5V operating voltage
  • 700mA operating current
  • 60Hz refresh frequency
  • 160° visible angle
  • Mini-HDMI video interface
  • Micro-USB touch interface
  • 130mm x 71mm dimensions

DFR0524 5.5" Touchscreen Back View

DFRobot 5.5
게시일: 2018-10-25 | 갱신일: 2022-08-05