DFRobot 370 Mini Vacuum Pump
DFRobot 370 Mini Vacuum Pump is an easy-to-use air pump suitable for beginners to make inflatable or pneumatic projects. It is basically a DC motor, and the power consumption is only 2.5W when powered by 5V. Use the same power supply as other DC motors or servo systems to power it. When powered on, the pump sucks air from the side port and outputs it from the middle port.Specifications
- 1.5~5V operating voltage range
- ≤500mA (5V) no-load current
- ≥2.2L/min (5V) no-load flow
- <60dB noise
- ≥-58Kpa maximum vacuum
Dimensions
Additional Resource
게시일: 2021-08-27
| 갱신일: 2023-01-30