DFRobot DFR0669 3.5" LCD Display Module

DFRobot DFR0669 3.5" Display Module adopts ILI9488 driver chip and integrates GT911 touch chip that supports five capacitive touch-points. This display supports SPI (4-wire) communication mode and performs excellently in the angle of view (60/60/60/60). The DFR0669 LCD module features a capacitive touchscreen display with a high resolution and wide viewing angle. This LCD module comes in 480 x 320 color pixel resolution. The DFR0669 3.5" LCD module operates from 3.3V to 5V input voltage and is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. This display module is compatible with Graphics Devices Interface (GDI), plug, and play. Applications include IoT-controlling devices, game consoles, desktop event notifiers, and touch interfaces.

Features

  • Wide viewing angle
  • Multiple capacitive touchpoints
  • High resolution
  • 3.3V to 5.5V operating voltage range
  • 120° IPS view angle
  • GT911 touch chip
  • ILI9488 driver chip
  • 300cd/m2 brightness
  • GDI, plug-and-play
  • Onboard MicroSD card slot
  • -20°C to 70°C operating temperature range
  • 73.44mm x 48.96mm display area

Applications

  • IoT controlling end
  • Game consoles
  • Desktop event notifiers

Board Overview

DFRobot DFR0669 3.5
게시일: 2020-12-03 | 갱신일: 2024-11-08