Desco ENDURA-TEK™ Material

Desco ENDURA-TEK™ Material is crafted from an advanced extruded honeycomb structure of high-impact polypropylene, offering exceptional strength and resilience. Compared to traditional I-Fluted materials, ENDURA-TEK provides superior longevity and performance, making it an ideal choice for storage and handling needs in a wide range of applications. The ENDURA-TEK lineup is versatile and comes in three varieties: Tek trays, open-bin boxes, and storage containers. Desco ENDURA-TEK Material is engineered specifically for environments sensitive to electrostatic discharge (ESD) and effectively mitigates ESD risks, protecting valuable components.

Features

  • Enhanced durability
    • Unique honeycomb structure
    • Ensures products are safeguarded against physical impacts and wear over time
    • Resists chemicals and moisture
  • ESD protection
    • Engineered specifically for ESD-sensitive environments
    • Effectively mitigates ESD risks
    • Protects valuable components
    • Conductive material, 1 x 104Ω, provides reliable path-to-ground
    • Includes ESD protective symbol as required by ANSI/ESD S541
  • High-impact resistance
    • Polypropylene construction withstands heavy loads and rough handling without compromising integrity
    • Provides durable, physical protection
  • Versatile
    • Suitable for wide range of applications
    • Adapts to specific needs
    • Ideal for use where corrugated and/or paper products cannot be used
  • Made in the USA
  • Tek trays
    • Efficient means of transporting static-sensitive items
    • Includes steel reinforcing frame and rolled-over side construction (double thickness) for greater durability
    • Trays stack together, improving productivity and saving valuable work space
    • Product ships assembled
    • Reusable, ensuring best value
  • Open-bin boxes
    • Product ships knocked-down; easy to assemble
    • Durable, reusable, ensuring best value
  • Storage containers
    • Rolled-over side construction (double thickness) for greater durability
    • Conductive plastic handles included for ease of handling
    • Includes steel wire frame for extra space
    • Product ships assembled
    • Options include
      • Lid manufactured from ENDURA-TEK
      • Static-dissipative foam bottom to provide ESD and shock protection

Applications

  • Storage and handling
  • Industrial
  • Labs
  • Anywere storage is needed

Crush Test

I-Flute Material                                                          ENDURA-TEK Material

Videos

게시일: 2024-11-11 | 갱신일: 2024-12-09