Delta Electronics / Fans Delta Electronics Ingress Protection Rated Fans
Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.Features
- IP55 or higher protection
Tested against harsh environments:
- Rain and flooding
- Salt fog and moisture
- Severe dust and dirt exposure
Protection from Harsh Environments
View Results ( 31 ) Page
| 부품 번호 | 데이터시트 | 작동 공급 전압 | 기류 | 노이즈 | 속도 | 전력 정격 | 높이 | 너비 |
|---|---|---|---|---|---|---|---|---|
| AFB0812HH-T500 | ![]() |
12 VDC | 37.4 CFM (1.06 m3/min) | 34 dBA | 3250 RPM | 2.4 W | 80 mm | 80 mm |
| PFB0812DHE-T500 | ![]() |
12 VDC | 133 CFM (3.8 m3/min) | 65 dBA | 9000 RPM | 33 W | 80 mm | 80 mm |
| PFB0824UHE-T500 | ![]() |
24 VDC | 107 CFM (3 m3/min) | 61 dBA | 7500 RPM | 18.48 W | 80 mm | 80 mm |
| FFB0412UHN-TYYK | ![]() |
12 VDC | 27.1 CFM (0.77 m3/min) | 58.5 dBA | 18500 RPM | 7.8 W | 40 mm | 40 mm |
| AFB0412SHB-T500 | ![]() |
12 VDC | 14.8 CFM (0.42 m3/min) | 41.5 dBA | 11000 RPM | 3 W | 40 mm | 40 mm |
| AFB0524VHD-TZW5 | ![]() |
24 VDC | 20.3 CFM (0.57 m3/min) | 40.5 dBA | 7000 RPM | 2.4 W | 50 mm | 50 mm |
| AFB0612DH-TZUT | ![]() |
12 VDC | 50.4 CFM (1.43 m3/min) | 55 dBA | 9000 RPM | 10.08 W | 60 mm | 60 mm |
| AFB0624EH-TA50 | ![]() |
24 VDC | 38.4 CFM (1.09 m3/min) | 46.5 dBA | 6800 RPM | 5.76 W | 60 mm | 60 mm |
| AFB0824HH-T500 | ![]() |
24 VDC | 37.4 CFM (1.06 m3/min) | 34 dBA | 3250 RPM | 2.16 W | 80 mm | 80 mm |
| EFB0424VHD-TZW2 | ![]() |
24 VDC | 10.1 CFM (0.29 m3/min) | 32.5 dBA | 9000 RPM | 2.16 W | 40 mm | 20 mm |
게시일: 2015-02-04
| 갱신일: 2023-02-24